help desk software
Image is representational - see mfr. specs

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.67CFM 21.5dB 40 X 40 X 10mm

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Box Упаковка
Certificate of Compliance Guarantee
Описание +
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.67CFM 21.5dB 40 X 40 X 10mm
Search Keywords: AFB0405MAA
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Delta Thermal / EMI / Solenoids
  • Артикул / №:
    AFB0405MA-A
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414591500
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    640
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 10 mm
  • Voltage Rating:
    5 V
  • Power Rating:
    0.25 W
  • Maximum Airflow:
    5.67 CFM
  • Noise Level:
    21.5 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 222
Ships today, if you order in
На заказ:
640   Можно отправить 25/6/26
Минимальный заказ:
5
32 Weeks Можно отправить 3/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
5
$16.88
25
$8.93
50
$7.89
100
$7.22
250
$6.99
640
$6.95
1 280 +
$6.92
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5