Advantech is a global manufacturer of industrial computing, IIoT, and automation hardware with a long history of supporting customers in demanding industrial environments. Their portfolio includes rugged, standard hardware platforms that help customers enable machine connectivity, edge computing, data acquisition, visuali
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, 65,28 mm [2.57 in] Straight Lever Actuator, 8 g [0.28 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA