Advantech is a global manufacturer of industrial computing, IIoT, and automation hardware with a long history of supporting customers in demanding industrial environments. Their portfolio includes rugged, standard hardware platforms that help customers enable machine connectivity, edge computing, data acquisition, visuali
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Value-Add Assembly, Four (4) V7-2A27D8 Basic Switches, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, Pin Plunger, 75 g [2.65 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, Two (2) Wiring Harnesses Connect Terminals to Two (2) AMP Connectors with Wire Leads (18 Gage), UL, CSA