VPG delivers deep engineering expertise in the design and manufacturing of high-value sensors, weighing solutions and precision measurement systems. Known for innovative market-leading brands, VPG has built a reputation over the last six decades for products that provide the highest levels of accuracy, stability, and reliability. VPG is focused on solving precision measurement challe
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, 34 mm [1.34 in] Roller Lever Actuator, 43 g [1.5 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA