Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 32,8 mm [1.29 in] (L) x 7,11 mm [0.28 in] (W) Simulated Roller Lever Actuator, 90 g [3.17 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA