Schneider’s purpose is to create Impact by empowering all to make the most of our energy and resources, bridging progress and sustainability. At Schneider, we call this Life Is On.
Zener Diode - JANTXV Level - 150V - ±5% - 1.5W - 700 Ohms - 250 nA @ 120 V Reverse Leakage @ Vr - 1 V @ 200 mA Forward (Vf) (Max)@If - D-5A Package.