Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
Metallized Polypropylene Film Capacitor - 30uF (+/-) 10% - 800 VDC - 4 Pin Package - 52.5mm Lead Pitch - AEC-Q200 Compliant - −40 °C to +105 °C - RoHS