onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Metallized Polypropylene Film Capacitor - 80uF (+/-) 10% - 600 VDC - 4 Pin Package - 52.5mm Lead Pitch - AEC-Q200 Compliant - −40 °C to +105 °C - RoHS