VPG delivers deep engineering expertise in the design and manufacturing of high-value sensors, weighing solutions and precision measurement systems. Known for innovative market-leading brands, VPG has built a reputation over the last six decades for products that provide the highest levels of accuracy, stability, and reliability. VPG is focused on solving precision measurement challe
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.66" (16.8 mm) long and 0.3" (7.6 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes bottles of 100.