help desk software
Image is representational - see mfr. specs

MP0045/1E1RD012

Bulgin Limited

Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Latching Solder Tag Panel Mount

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Latching Solder Tag Panel Mount
Search Keywords: MP00451E1RD012
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Bulgin Limited
  • Артикул / №:
    MP0045/1E1RD012
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365011
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    3A@250 VAC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Red,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    21.9 x 38.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
13
12 Weeks Можно отправить 13/2/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
13
$54.77
25
$35.06
38
$27.39
50 +
$26.84
Click for Quote
Авторизоваться чтобы разблокировать специальные цены