CUI Launches Small Peltier Modules

CUI Devices has launched a number of small Peltier modules that can help extract heat from tight spots. The Peltier coolers are all under 10 x 10mm, Electronics Weekly reported.

These branded micro Peltier Modules from CUI Devices vary in dimensions between 3.4 and 9.5mm across and can be as short as 1.95mm. The single-stage parts can achieve 50°C temperature difference, and have Qmax ratings between 0.2 and 4.7W at 50°C.

Currents are from 0.7 to 3.4A, and voltage ratings from 0.5  to 3.9V.

Tiny-Peltier-modules

The Peltier modules offering these size options, some of which have gold plated metallised faces suitable for solder mounting, are:

  • CP07-M series 0.7A max

  • CP10-Mseries 1.0A max

  • CP14-M series 1.4A max

  • CP15-M series 1.5A max

  • CP18-M series 1.8A max

  • CP20-M series 2.0A max

Online Components is proud to carry the Peltier line of CUI products.

 

Вы найдете эту статью информативным? Поделиться!

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!