help desk software
Image is representational - see mfr. specs

0ZCF0200AF2C

Bel Fuse

PTC Resettable Fuse 2A(hold) 4A(trip) 24VDC 100A 1.5W 5s 0.035Ohm SMD Solder Pad 2920 7.98 X 5.44 X 0.8mm T/R Automotive

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
REEL Упаковка
Certificate of Compliance Guarantee
Описание +
PTC Resettable Fuse 2A(hold) 4A(trip) 24VDC 100A 1.5W 5s 0.035Ohm SMD Solder Pad 2920 7.98 X 5.44 X 0.8mm T/R Automotive
Search Keywords: 0ZCF0200AF2C
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Bel Fuse
  • Артикул / №:
    0ZCF0200AF2C
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Hold Current:
    2 A
  • Trip Current:
    4 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    24 VDC
  • Maximum Trip Time:
    5@8A s
  • Minimum Initial Resistance:
    0.035 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    2920
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 23,364
Возможна немедленная отправка
Минимальный заказ:
2000
многократный:
2000
12 Weeks Можно отправить 16/2/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
2 000
$0.1383
4 000
$0.1229
6 000
$0.1209
8 000
$0.1121
26 000
$0.1047
50 000
$0.1035
100 000
$0.1030
150 000 +
$0.1025
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments