Image is representational - see mfr. specs

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bag

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
BAG Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bag
Search Keywords: 68002205HLF
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Amphenol Communications Solutions (FCI)
  • Артикул / №:
    68002-205HLF
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    1500 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 10,152
Возможна немедленная отправка
Minimum Order Quantity:
500
многократный:
500
9 Weeks Можно отправить 7/8/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
500
$0.4116
1 000
$0.4079
2 500
$0.4029
5 000
$0.4019
7 500
$0.4009
10 000
$0.3999
15 000
$0.3989
25 000 +
$0.3979
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!