Image is representational - see mfr. specs

AZ979-1C-24DE

American Zettler

80AMP Mini-ISO Automotive Relay 24VDC coil SPDT

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Tray Упаковка
Certificate of Compliance Guarantee
Описание +
80AMP Mini-ISO Automotive Relay 24VDC coil SPDT
Search Keywords: AZ9791C24DE
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    American Zettler
  • Артикул / №:
    AZ979-1C-24DE
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    60A
  • Coil Voltage:
    24 VDC
  • Coil Current:
    66.67 mA
  • Coil Resistance:
    360 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    15.6 VDC
  • Must Release Voltage:
    2.4 VDC
  • Operate Time:
    7 ms
  • Seal:
    Sealed
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Dimension:
    29.8 x 33.4 x 56.2 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 300
Возможна немедленная отправка
Кол-во MOQ на складе:
5
Кол-во MOQ, не имеющихся в наличии:
100
9 Weeks Можно отправить 31/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
5
$7.54
25
$5.24
50
$5.04
100
$4.87
200
$4.70
300
$4.59
400 +
$4.44
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!