Image is representational - see mfr. specs

891441-WH001

Alpha Wire

Hook-up Wire 14AWG 304.8m 2.74mm Tinned Copper - White - 300VAC - 304.8m (1000ft)/Spool

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Hook-up Wire 14AWG 304.8m 2.74mm Tinned Copper - White - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 891441WH001
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Alpha Wire
  • Артикул / №:
    891441-WH001
  • Alias/AKA:
    891441-WHITE-1000
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    14 AWG
  • Bunch Stranding:
    41x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.74 mm
  • Maximum Voltage Rating:
    300 VAC
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
10 Weeks Можно отправить 14/7/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1
$673.01
3
$654.57
5 +
$652.94
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Alternative Packaging
На складе:
0
Минимальный заказ:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!