- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7054-YL001
Alpha Wire
7054-YL001
Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Yellow -1000 ft - Tinned Copper
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 7054-YL001 |
| Alias/AKA: | 7054-YELLOW-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 22 AWG |
| Bunch Stranding: | 19x34 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 1.32 mm |
| Maximum Voltage Rating: | 150 V |
| Operating Temperature: | -55 to 80 °C |
| Color: | Yellow |