help desk software

AIRD-01-5R6M

Abracon

Fixed Inductor 5.6uH 9A 7 Mohm Through Hole

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bulk Paketleme
Certificate of Compliance Guarantee
tanım +
Fixed Inductor 5.6uH 9A 7 Mohm Through Hole
Search Keywords: AIRD015R6M
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Abracon
  • Parça Numarası:
    AIRD-01-5R6M
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
250
16 Weeks Gemi olabilir 3.16.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
250
$5.15
500
$3.17
750
$2.51
1.000 +
$2.46
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments