help desk software
Image is representational - see mfr. specs

NF31E-13

ABB

ABB-CONTACTORS,OLS,MMPS - AF RANGE, CONTROL RELAYS

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

Не соблюдается
Упаковка
Certificate of Compliance Guarantee
Описание +
ABB-CONTACTORS,OLS,MMPS - AF RANGE, CONTROL RELAYS
Search Keywords: NF31E13
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    ABB
  • Артикул / №:
    NF31E-13
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    6 A
  • Contact Arrangement:
    3PST-NO,SPST-NC
  • DC Coil Voltage:
    100 to 250 V
  • AC Coil Voltage:
    100 to 250 V
  • Maximum DC Voltage Rating:
    24 V
  • Maximum AC Voltage Rating:
    127 V
  • Termination Style:
    Screw Terminal
  • Led Indicator:
    No
  • Mounting:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
6 Weeks Можно отправить 5/1/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1
$53.65
5
$47.88
10
$46.45
25
$44.46
50
$42.63
100
$41.49
250 +
$40.87
Click for Quote
Авторизоваться чтобы разблокировать специальные цены