Image is representational - see mfr. specs

00054007093695

3M

ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - "0" Legend - White.

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
ScotchCode™ Wire Marker Tape Refill Roll - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - "0" Legend - White.
Search Keywords: 00054007093695
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    3M
  • Артикул / №:
    00054007093695
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
10
3 Weeks Можно отправить 28/5/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
10
$13.09
25
$6.84
50
$2.86
100
$2.74
250
$2.63
500
$2.55
1 000 +
$2.49
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Possible Replacement
Cable Markers Printable Adhesive Polyester Roll
На складе:
10
Минимальный заказ:
10

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!