3.14.002.063/0000 RAFI-USA INC / C&K COMPONENTS | Switch Indicators
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3.14.002.063/0000 by RAFI-USA INC / C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3.14.002.063/0000

RAFI -GMBH / C&K Components

RF 19 - Signal indicator, ½ x 1-module

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.18
25-49 :$4.92
50-99 :$4.67
100-499 :$4.44
500-999 :$4.21
1,000 + :$4.00
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: RAFI -GMBH / C&K Components
Part No: 3.14.002.063/0000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Family: 3.14.002.063/0000
Terminal Type: PC Pins
Bezel Color: N/A
Mounting: PC Mount
Operating Temperature: -25 to 70 °C
Dimension: 19.05 x 9.5 x 9.15 mm
Panel Cutout Dimensions: N/R
Light Source: LED
Typical Operating Voltage: N/A
Typical Operating Current: N/A
Bezel Shape: Rectangular
Light Source Color: Yellow
Lens Shape: Rectangular Flush
Lens Color: Yellow
Customers Who Bought 3.14.002.063/0000 Also Bought
DESCRIPTION
RF 19 - Signal indicator, ½ x 1-module
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: HU