3.14.002.021/0000 RAFI-USA INC / C&K COMPONENTS | Tactile Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3.14.002.021/0000 by RAFI-USA INC / C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3.14.002.021/0000

RAFI -GMBH / C&K Components

RF 19 - Tactile switch, fully illuminated with 2 LED, silver contacts

PRICING per each  AVAILABILITY Updated Today   
1-24 :$9.33
25-99 :$8.86
100 + :$8.41
800 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: RAFI -GMBH / C&K Components
Part No: 3.14.002.021/0000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Short Travel
Maximum AC Voltage Rating: 50 V
Family: 3.14002.0210000
Contact Material: Silver
Actuator Color: Red
Maximum DC Voltage Rating: 50 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Tube
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: LED
Termination Style: PC Pins
Ground Terminal: No
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 0.7 mm
Housing Material: PBTB
Product Weight: N/A
Base Material: N/A
Mounting: PCB Through Hole
Maximum Contact Resistance: <=100 mOhm
Operating Force: 3 N
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -25 to 70 °C
Contact Rating @ Voltage: 12.5 A
Dimension: 19.05 x 19.05 x 9.7 mm
Customers Who Bought 3.14.002.021/0000 Also Bought
DESCRIPTION
RF 19 - Tactile switch, fully illuminated with 2 LED, silver contacts
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509040
COO: DE
ECCN: EAR99