1.30.242.027/2200 RAFI-USA INC / C&K COMPONENTS | Switch Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1.30.242.027/2200 by RAFI-USA INC / C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1.30.242.027/2200

RAFI -GMBH / C&K Components

RAFIX 22 QR - Selector switch, illuminated, round collar, short handle

PRICING per each  AVAILABILITY Updated Today   
1-4 :$22.47
5-9 :$21.35
10-24 :$20.30
25-99 :$19.27
100-499 :$18.30
500-999 :$17.39
1,000 + :$15.44
5 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: RAFI -GMBH / C&K Components
Part No: 1.30.242.027/2200
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Short Handle/Round Collar
Color: N/A
Family: 1.30.242.027/2200
Switch Type: Selector Switch
Packaging: N/A
Operating Temperature: -27 to 70 °C
Dimension: 29.8 x 29.8 x 45.1 mm
Customers Who Bought 1.30.242.027/2200 Also Bought
DESCRIPTION
RAFIX 22 QR - Selector switch, illuminated, round collar, short handle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: HU
ECCN: EAR99