1.30.070.001/1403 RAFI-USA INC / C&K COMPONENTS | Switch Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1.30.070.001/1403 by RAFI-USA INC / C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1.30.070.001/1403

RAFI -GMBH / C&K Components

RAFIX 16 - Pushbutton, illuminated, flush lens, square collar

PRICING per each  AVAILABILITY Updated Today   
1-9 :$10.84
10-24 :$10.30
25-99 :$9.79
100-499 :$9.30
500-999 :$8.83
1,000 + :$7.89
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: RAFI -GMBH / C&K Components
Part No: 1.30.070.001/1403
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Square Button/Flush Lens
Color: Yellow
Family: 1.30070.0011403
Switch Type: Push Button Switch
Packaging: N/A
Operating Temperature: -25 to 55 °C
Dimension: 24.95 x 24.95 x 26.35 mm
Customers Who Bought 1.30.070.001/1403 Also Bought
DESCRIPTION
RAFIX 16 - Pushbutton, illuminated, flush lens, square collar
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: HU
ECCN: EAR99