1.15.108.452/0000 RAFI-USA INC / C&K COMPONENTS | Push Button Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1.15.108.452/0000 by RAFI-USA INC / C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1.15.108.452/0000

RAFI -GMBH / C&K Components

LUMOTAST 75 IP40 - Illuminated pushbutton, protruding lens, round collar, momentary, housing

PRICING per each  AVAILABILITY Updated Today   
1-9 :$30.05
10-24 :$28.55
25-99 :$27.11
100-499 :$25.76
500-999 :$24.47
1,000 + :$22.39
10 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: RAFI -GMBH / C&K Components
Part No: 1.15.108.452/0000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: 75
Contact Material: Silver
Actuator Color: N/A
Maximum DC Voltage Rating: 220 V
Terminal Type: Solder
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 60000 Cycles
Body Orientation: Straight
Actuator Length: 2.5 mm
Housing Material: Polyamide 6
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=200 mOhm
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: M16
Illumination: Filament Lamp
Operating Temperature: -25 to 55 °C
Contact Rating @ Voltage: 4A@250VAC
Dimension: 18 x 18 x 57 mm
Customers Who Bought 1.15.108.452/0000 Also Bought
DESCRIPTION
LUMOTAST 75 IP40 - Illuminated pushbutton, protruding lens, round collar, momentary, housing
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509031
COO: HU
ECCN: EAR99