- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 07145-SPO72
07145-SPO72
Qualtek Electronics
Cable Assembly Power Cord 1.829m 18AWG 2 POS Power to 2 POS Power PL-F
Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power Cord 1.829m 18AWG 2 POS Power to 2 POS Power PL-F
Search Keywords: 07145SPO72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:07145-SPO72
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
11
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
11
$8.08
25
$5.28
100
$2.59
250
$2.41
500 +
$2.34
Click for Quote
Log in
to unlock special pricing