onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Plug-In Adapter Single-OUT 15V 2A 30W
Plug-In Adapter Single-OUT 24V 1.7A 40W
AC/DC Adapter - Desktop - 40 Watts: 24V @ 1.67A - IEC C320-C8 Inlet
AC/DC Adapter - Desktop - 25 Watts: 9V @ 2.77A - IEC C320-C14 Inlet
AC-DC, Medical Adaptor, External, 80-264V, 36V 4.44A, 160W, Class II inlet
Plug-In Adapter Single-OUT 5V 5A 25W
AC/DC Adapter - Desktop - 16.8 Watts: 4.2V @ 4A - NA Input Blades
TR220MA480-01E13-VI
TR220MB560-01E13-VI
300W - 19VDC - Desktop Adapter - C14