onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Quad Quad; TA= 0° to +70°C
Quad Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 14-lead SOIC
Pressure Switches-Trans Pressure Switch |Honeywell 76577-B00000040-14
THROUGH BEAM TYPE 0.25MM/1.25˜ M4 HEAD FIBER 2M | Carlo Gavazzi Inc. FUTA4-20
Sensor/actuator cable - 8-position - PVC - gray - shielded - Plug straight M12 - A-coded - on Socket straight M12 ...
Operational Amplifier, Low Noise, Audio, Dual
WAS4 CCC DC 4-20/0-20MA. WAVESERIES, Signal converter/disconnector GTIN (EAN): 4032248056842
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +125deg C
11mm Encoder with 24 Detent Force 20 mm Metal Knurled Shaft PC Pin Horizontal/Rear Facing