Omron Electronic Components is a leading manufacturer and provider of advanced electronic components, with over 75 years of experience. Extensive product groups include relays, switches, connectors, MEMS flow sensors, pressure sensors, and optical components.
Sensor/actuator terminal block - with red light indicator - nom. voltage: 250 V - nominal current: 13.5 A - conne ...
Sensor/actuator terminal block - with protective conductor function - nom. voltage: 250 V - nominal current: 13.5 ...
EM-DR1-IC-15-TB-28V/V - Electronic Module
MCR temperature transducer for Pt 100 temperature sensors - configured via DIP switch - with screw connection - n ...
Analogue Isolation Amplifier Cores C1 UI-B
EM-DR1-IS-5-RTB-28V/5 - Intrinsic safety barrier
Temperature Measuring Transducer - 24VDC Supply - -1000 to 1000 mV, -250 to +2500°C Input - 0 to 20 mA, 4 to 20mA ...
Terminal Block, Thermocouple, Screw, 10 mm, T Type, Grey, 10 A | Altech Corp CTT2.5UT
VersaPoint analog input module, complete with accessories (plug and labeling field), 2 inputs, RTD (resistive sen ...
Distributed I/O device for analog sensor, Inputs: 1, (W x H x D) 16.6 x 29 x 79.5 mm, 2700336