Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature re ...
Electromechanical Relay 24VDC 24VAC 1.333KOhm 3A DPDT(22.5x62.5x75)mm DIN Rail Module Relay
General Purpose PT Series Miniature Relay
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 7 A - Red stat ...
Solid State Relay - 1P-SSR-DC - In-ZC - 600V - 90A - Zero cross - Panel mount - DC-Digital - Box clamp Connector
Electromechanical Relay 120VAC 10A DPDT(70.3x39.6x45.7)mm DIN Rail Discrete Relay
SOLID STATE CONTACTOR
TOZ 24-230VUC 24VDC3,5A
Plug-in miniature power relay - RT III sealed with power contacts - 1 changeover contact - input voltage: 24 V DC ...
FAD CTLX HE20 16DI