NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
Double-level terminal block - for installing components that can be individually selected - connection method: Sc ...
Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode ...
Double-level spring-cage terminal block - for installing components that can be individually selected - nom. volt ...
Component terminal block - with integrated diode - connection method: Screw connection - cross section: 0.14 mm² ...
Conn Term Blk Inter Mod Comp Carrier CCA 8 22-12 AWG 6 A 250V, CCA Series | Altech Corp 8836.2
Altech 8839.2 Component Carrier, Screw Cl, CCA, 20 Poles, with PTH Holes
Component terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - ...
Component terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal cu ...
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 0.5 A - connection meth ...
Component terminal block - with integrated diode 1N5408 - nom. voltage: 800 V - nominal current: 1.5 A - connecti ...