- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SPB 2 5/ 5
SPB 2 5/ 5
Phoenix Contact
Plug - number of positions: 5 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - no ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Plug - number of positions: 5 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 26 mm - color: gray
Search Keywords: SPB255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SPB 2 5/ 5
-
Alias/AKA:3040143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Number of Circuits:5
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:12-28 AWG
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.30
25
$5.72
50
$5.64
100
$5.55
250
$5.38
500
$5.30
1,000
$5.22
2,500 +
$5.14
Click for Quote
Log in
to unlock special pricing