- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SAC-3P- 1 0-PUR/CI-1L-Z 11
SAC-3P- 1 0-PUR/CI-1L-Z 11
Phoenix Contact
Cable Assembly Sensor/Actuator 1m 20AWG Valve Connector 3 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 1m 20AWG Valve Connector 3 POS
Search Keywords: SAC3P10PURCI1LZ11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-3P- 1 0-PUR/CI-1L-Z 11
-
Alias/AKA:1438875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$23.08
10
$21.63
25
$20.36
50
$19.49
100
$18.95
250
$18.44
500 +
$18.17
Click for Quote
Log in
to unlock special pricing