- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1089161
1089161
Phoenix Contact
Device terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connecti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - number of positions: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 20 mm - height: 24 mm - color: gray - mounting type: direct screw connection
Search Keywords: 1089161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1089161
-
Alias/AKA:G-5/-2-EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
7/6/26