- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1051029:0291
1051029:0291
Phoenix Contact
The 1051029:0291 is a 10-section Zack marker strip for terminal blocks, vertically labeled with the numbers 291 to 300.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1051029:0291 is a 10-section Zack marker strip for terminal blocks, vertically labeled with the numbers 291 to 300.
Search Keywords: 10510290291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1051029:0291
-
Alias/AKA:ZB6QRFORTL.ZAHLEN291300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/30/26