- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1050383
1050383
Phoenix Contact
Snap-in locking cable gland faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Grey (7 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap-in locking cable gland faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Grey (7042) - Width: 196 mm - Height: 34 mm - Depth: 62 mm
Search Keywords: 1050383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1050383
-
Alias/AKA:ECS-P-122X169-L-UV-CG-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
121
can ship
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$28.25
10
$26.54
25
$25.02
50
$23.67
100
$23.32
250
$22.75
500 +
$22.41
Click for Quote
Log in
to unlock special pricing