surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2966171 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2966171

PHOENIX CONTACT

Electromechanical Relay 24VDC 2.66KOhm 6A SPDT(6.2x80x94)mm DIN Rail PLC Relay

PRICING per each  AVAILABILITY real time   
1-9 :$20.00
10-24 :$19.00
25-99 :$18.05
100-499 :$17.15
500 + :$9.22
Request Quote
713 can ship Monday
In our stock 
13,871 can ship 3/10/17
Available Factory Stock 
21 can ship 3/2/17
Incoming stock 
More available to ship 3/17/17
Manufacturer’s Lead Time 
Ships From: Milwaukee, WI
RESOURCES
SPECS
Supplier: PHOENIX CONTACT
Part No: 2966171
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: PLC Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 250 V
Family: 2966171
Relay Construction: PLC Relay
Contact Material: Silver Tin Oxide
Maximum DC Voltage Rating: 250 V
AC Coil Voltage: N/A
Coil Current: 9 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: 2.66 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 6 A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: 34.863 g
Minimum Dropout Voltage: N/A
Mounting: DIN Rail
Contact Form: 1 Form C
Maximum Power Rating: 1.5 kVA
Operating Temperature: -25 to 60 °C
Dimension: 6.2mm x 80mm x 94mm
Package Type: N/A
Operate Time: 5 ms
Coil Suppression Diode: Yes
Push to Test Button: No
Led Indicator: No
ACCESSORIES (10)
Customers Who Bought 2966171 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 2.66KOhm 6A SPDT(6.2x80x94)mm DIN Rail PLC Relay
PART CLASSIFICATION DATA
HTS: 8536410050
COO: DE
ECCN: EAR99
DID YOU KNOW?