1967472 PHOENIX CONTACT | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1967472 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications

1967472

PHOENIX CONTACT

Conn Terminal Block F 4 POS 10.16mm Screw RA Panel Mount 76A

Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1-9 :$18.78
10-24 :$17.07
25-49 :$13.81
50-99 :$13.22
100-249 :$12.69
250-499 :$12.35
500 + :$12.04
In Stock: 34
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Milwaukee, WI
Need More than 34?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: PHOENIX CONTACT
Part No: 1967472
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 10.16 mm
Number of Circuits: 4
Maximum Voltage Rating: 1000 V
Maximum Current Rating: 76 A
Wire Size: 6-18 AWG
Operating Temperature: N/A
Customers Who Bought 1967472 Also Bought
DESCRIPTION
Conn Terminal Block F 4 POS 10.16mm Screw RA Panel Mount 76A
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less