1967456 PHOENIX CONTACT | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1967456 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications

1967456

PHOENIX CONTACT

Conn PC Terminal Block F 2 POS 10.16mm Screw RA Panel Mount 76A

Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1-24 :$10.44
25-49 :$8.54
50-99 :$6.91
100-249 :$6.62
250-499 :$6.35
500-999 :$6.18
1,000 + :$6.02
In Stock: 12
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Milwaukee, WI
Factory Stock: 2,691
Can ship 3/5/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 2,703?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: PHOENIX CONTACT
Part No: 1967456
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: PC Terminal Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 10.16 mm
Number of Circuits: 2
Maximum Voltage Rating: 1000 V
Maximum Current Rating: 76 A
Wire Size: 6-18 AWG
Operating Temperature: N/A
Customers Who Bought 1967456 Also Bought
DESCRIPTION
Conn PC Terminal Block F 2 POS 10.16mm Screw RA Panel Mount 76A
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less