1966198 PHOENIX CONTACT | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1966198 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications

1966198

PHOENIX CONTACT

Conn Spring Cage F 12 POS 3.5mm ST Panel Mount 8A

Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1-24 :$10.99
25-49 :$8.99
50-99 :$7.27
100-249 :$6.96
250-499 :$6.68
500-999 :$6.51
1,000 + :$6.34
In Stock: 50
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Milwaukee, WI
Need More than 50?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: PHOENIX CONTACT
Part No: 1966198
RoHS: Yes
COO: DE
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Spring Cage
Mounting: Panel Mount
Gender: F
Termination Method: N/A
Pitch: 3.5 mm
Number of Circuits: 12
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-24 AWG
Operating Temperature: N/A
Customers Who Bought 1966198 Also Bought
DESCRIPTION
Conn Spring Cage F 12 POS 3.5mm ST Panel Mount 8A
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less