1966156 PHOENIX CONTACT | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1966156 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications

1966156

PHOENIX CONTACT

Conn Spring Cage F 8 POS 3.5mm ST Panel Mount 8A

Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1-24 :$7.44
25-49 :$6.09
50-99 :$4.93
100-249 :$4.72
250-499 :$4.53
500-999 :$4.41
1,000 + :$4.29
In Stock: 100
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Milwaukee, WI
Need More than 100?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: PHOENIX CONTACT
Part No: 1966156
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Spring Cage
Mounting: Panel Mount
Gender: F
Termination Method: N/A
Pitch: 3.5 mm
Number of Circuits: 8
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-24 AWG
Operating Temperature: N/A
Customers Who Bought 1966156 Also Bought
DESCRIPTION
Conn Spring Cage F 8 POS 3.5mm ST Panel Mount 8A
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less