1966143 PHOENIX CONTACT | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1966143 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1966143

PHOENIX CONTACT

Conn Spring Cage F 7 POS 3.5mm ST Panel Mount 8A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.92
25-49 :$4.67
50-99 :$4.44
100-249 :$4.22
250-499 :$4.01
500 + :$3.81
50 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Milwaukee, WI
RESOURCES
SPECS
Supplier: PHOENIX CONTACT
Part No: 1966143
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Spring Cage
Termination Method: N/A
Maximum Voltage Rating: 160 V
Family: 1966143
Contact Material: N/A
Housing Color: Green
Pitch: 3.5 mm
Wire Size: 16-24 AWG
Contact Plating: Tin
Maximum Current Rating: 8 A
Body Orientation: Straight
Housing Material: Polyamide
Number of Contacts: 7
Mounting: Panel Mount
Number of Circuits: 7
Gender: F
Operating Temperature: N/A
Dimension: 34.8 x 22.9 x 7.8 mm
Number of Rows: 1
Customers Who Bought 1966143 Also Bought
DESCRIPTION
Conn Spring Cage F 7 POS 3.5mm ST Panel Mount 8A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: DE
ECCN: EAR99