1935323 PHOENIX CONTACT | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1935323 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1935323

PHOENIX CONTACT

Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 17.5A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.730
25-99 :$0.690
100-249 :$0.520
250-499 :$0.496
500 + :$0.471
233 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
32 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: PHOENIX CONTACT
Part No: 1935323
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 250 V
Family: 1935323
Contact Material: N/A
Housing Color: N/A
Pitch: 5 mm
Wire Size: 14-26 AWG
Contact Plating: N/A
Maximum Current Rating: 17.5 A
Body Orientation: Right Angle
Housing Material: Polyamide
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 15 x 11.4 x 9 mm
Number of Rows: 1
Customers Who Bought 1935323 Also Bought
DESCRIPTION
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 17.5A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99