1935307 PHOENIX CONTACT | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1935307 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1935307

PHOENIX CONTACT

Conn Terminal Block 16 POS 5mm Solder ST Thru-Hole 17.5A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.87
25-49 :$2.73
50-99 :$2.59
100-249 :$2.46
250-499 :$2.34
500 + :$2.22
66 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
5,490 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/3/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Milwaukee, WI
RESOURCES
SPECS
Supplier: PHOENIX CONTACT
Part No: 1935307
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 400 V
Family: 1935307
Contact Material: N/A
Housing Color: N/A
Pitch: 5 mm
Wire Size: 14-26 AWG
Contact Plating: N/A
Maximum Current Rating: 17.5 A
Body Orientation: Straight
Housing Material: Polyamide
Number of Contacts: 16
Mounting: Through Hole
Number of Circuits: 16
Gender: N/A
Operating Temperature: N/A
Dimension: 80 x 9 x 11.4 mm
Number of Rows: 1
Customers Who Bought 1935307 Also Bought
DESCRIPTION
Conn Terminal Block 16 POS 5mm Solder ST Thru-Hole 17.5A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99