surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1766819 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1766819

PHOENIX CONTACT

Conn Shrouded Header HDR 6 POS 7.62mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$2.57
25-99 :$2.44
100-199 :$2.32
200-499 :$2.20
500 + :$2.09
Request Quote
0 (sold out)
In our stock 
1,000 can ship 3/8/17
Incoming stock 
More available to ship 3/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: PHOENIX CONTACT
Part No: 1766819
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 630 V
Family: 1766819
Pitch: 7.62 mm
Maximum Current Rating: 12 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 45.72mm x 8.6mm x 12mm
Customers Who Bought 1766819 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 6 POS 7.62mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536694040
COO: DE
ECCN: EAR99
DID YOU KNOW?