surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1757297 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1757297

PHOENIX CONTACT

Conn Shrouded Header HDR 7 POS 5.08mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$1.58
25-99 :$1.51
100-199 :$1.43
200-499 :$1.36
500 + :$1.29
Request Quote
235 can ship tomorrow
In our stock 
3,927 can ship 3/6/17
Available Factory Stock 
923 can ship 3/1/17
Incoming stock 
More available to ship 3/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: PHOENIX CONTACT
Part No: 1757297
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 250@IEC,300@UL V
Family: 1757297
Pitch: 5.08 mm
Maximum Current Rating: 12 A
Body Orientation: Right Angle
Number of Contacts: 7
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 37.56mm x 12mm x 8.6mm
Customers Who Bought 1757297 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 7 POS 5.08mm Solder RA Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536694040
COO: DE
ECCN: EAR99
DID YOU KNOW?