1757284 PHOENIX CONTACT | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1757284 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1757284

PHOENIX CONTACT

Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.55
25-99 :$1.47
100-199 :$1.19
200-499 :$1.13
500 + :$1.07
353 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
6,459 can ship 11/4/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Milwaukee, WI
RESOURCES
SPECS
Supplier: PHOENIX CONTACT
Part No: 1757284
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 320 V
Family: 1757284
Contact Material: N/A
Housing Color: Green
Pitch: 5.08 mm
Contact Plating: Tin
Maximum Current Rating: 12 A
Body Orientation: Right Angle
Housing Material: Polyamide
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 32.48 x 12 x 8.6 mm
Number of Rows: 1
ACCESSORIES (5)
Customers Who Bought 1757284 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: DE
ECCN: EAR99