surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1757174 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1757174

PHOENIX CONTACT

Conn Terminal Block F 18 POS 5.08mm Screw RA Cable Mount 12A

PRICING per each  AVAILABILITY real time   
1-24 :$12.89
25-49 :$12.24
50-99 :$11.63
100-249 :$11.05
250-499 :$10.50
500 + :$9.97
Request Quote
39 can ship today
In our stock 
28 can ship 2/27/17
Incoming stock 
More available to ship 3/14/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: PHOENIX CONTACT
Part No: 1757174
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 320 V
Family: 1757174
Pitch: 5.08 mm
Wire Size: 12-24 AWG
Maximum Current Rating: 12 A
Body Orientation: Right Angle
Number of Contacts: 18
Mounting: Cable Mount
Number of Circuits: 18
Gender: F
Operating Temperature: N/A
Dimension: 91.44mm x 18.2mm x 15mm
Customers Who Bought 1757174 Also Bought
DESCRIPTION
Conn Terminal Block F 18 POS 5.08mm Screw RA Cable Mount 12A
PART CLASSIFICATION DATA
HTS: 8536694040
COO: DE
ECCN: EAR99
DID YOU KNOW?