1757158 PHOENIX CONTACT | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1757158 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1757158

PHOENIX CONTACT

Conn Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 12A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$11.44
25-49 :$10.86
50-99 :$10.32
100-249 :$9.81
250-499 :$9.32
500 + :$8.85
118 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,983 can ship 11/3/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Milwaukee, WI
In Stock quantities placed in the next
11 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: PHOENIX CONTACT
Part No: 1757158
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 320 V
Family: 1757158
Contact Material: N/A
Housing Color: Green
Pitch: 5.08 mm
Wire Size: 12-24 AWG
Contact Plating: Tin
Maximum Current Rating: 12 A
Body Orientation: Right Angle
Housing Material: Polyamide
Number of Contacts: 16
Mounting: Cable Mount
Number of Circuits: 16
Gender: F
Operating Temperature: N/A
Dimension: 76.2mm x 18.2mm x 15mm
Number of Rows: 1
Customers Who Bought 1757158 Also Bought
DESCRIPTION
Conn Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 12A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: DE
ECCN: EAR99