surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1727528 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1727528

PHOENIX CONTACT

Fuse Carrier 30A

PRICING per each  AVAILABILITY real time   
1-24 :$5.37
25-49 :$5.10
50-99 :$4.84
100-249 :$4.60
250-499 :$4.37
500 + :$4.15
Request Quote
0 (sold out)
In our stock 
503 can ship 3/6/17
Available Factory Stock 
134 can ship 3/1/17
Incoming stock 
More available to ship 3/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: PHOENIX CONTACT
Part No: 1727528
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Fuse Carrier
Voltage Rating: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 30A
Mounting: N/A
Operating Temperature: N/A
Fuse Size: N/A
Body Material: N/A
Termination Type: N/A
Customers Who Bought 1727528 Also Bought
DESCRIPTION
Fuse Carrier 30A
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?