1456132 PHOENIX CONTACT | Connector Circular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1456132 by PHOENIX CONTACT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1456132

PHOENIX CONTACT

Conn M8 Circular SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-9 :$21.35
10-24 :$20.29
25-49 :$19.27
50-99 :$18.31
100 + :$17.39
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
7 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: PHOENIX CONTACT
Part No: 1456132
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: M8 Circular
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 30 VAC
Family: 1456132
Number of Terminals: 6
Packaging: N/A
Contact Gender: SKT
Body Orientation: Straight
Number of Contacts: 6
Mounting: Panel Mount
Customers Who Bought 1456132 Also Bought
DESCRIPTION
Conn M8 Circular SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.69.4020
COO: DE
ECCN: EAR99